Parametric results for: 77311-G27-01 under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 77311g2701
Select parts from the table below to compare.
Compare
Compare
77311-G27-01
Amphenol Communications Solutions
Check for Price No Obsolete 1 1 1 3 A MALE BOARD POLYETHYLENE GOLD FLASH OVER PALLADIUM NICKEL (30) STRAIGHT BOARD CONNECTOR NO 5 GΩ e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK NO LOCKING ONE RECTANGULAR 30u inch SOLDER 0.094 inch 0.1 inch 0.1 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
77311-G27-01
Amphenol FCi
Check for Price No Obsolete 1 1 1 3 A MALE BOARD POLYETHYLENE GOLD FLASH OVER PALLADIUM NICKEL (30) STRAIGHT BOARD CONNECTOR NO 5 GΩ e0 UL, CSA -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK NO LOCKING ONE RECTANGULAR 30u inch SOLDER 0.094 inch 0.1 inch 0.1 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
77311-G27-01LF
Amphenol Communications Solutions
Check for Price Yes Active 1 1 1 3 A MALE BOARD POLYETHYLENE GOLD FLASH OVER PALLADIUM NICKEL (30) STRAIGHT BOARD CONNECTOR 2121VAC V NO 5 GΩ UL 94V-0 -65 °C 125 °C Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.094 inch 0.1 inch 0.1 inch 0.112 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
77311-G27-01LF
Amphenol FCi
Check for Price Yes Active 1 1 1 3 A MALE BOARD POLYETHYLENE GOLD FLASH OVER PALLADIUM NICKEL (30) STRAIGHT BOARD CONNECTOR 2121VAC V NO 5 GΩ UL 94V-0 -65 °C 125 °C Gold Flash (Au) - with Palladium/Nickel (Pd/Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.094 inch 0.1 inch 0.1 inch 0.112 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40