Parametric results for: 77311-8bct23lf under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 773118bct23lf
Select parts from the table below to compare.
Compare
Compare
77311-8BCT23LF
Amphenol FCi
Check for Price Yes Active 23 1 2.54 mm 1 3 A MALE 100 Cycles BOARD POLYETHYLENE STRAIGHT BOARD CONNECTOR 1500VAC V NO 5 GΩ 9 N e3 CSA; UL 94V-0 -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 15u inch SOLDER 0.094 inch 0.1 inch 2.3 inch 0.085 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 3.7 Military: -65C to +125C RoHS 2 (2011/65/EU) 2016-06-20 DRC Conflict Free CMRT V5.11 UL