Parametric results for: 77311-8ARC30 under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 773118arc30
Select parts from the table below to compare.
Compare
Compare
77311-8ARC30LF
Amphenol FCi
Check for Price Yes Active 30 1 2.54 mm 1 3 A MALE 100 Cycles BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD CONNECTOR 1500VAC V NO 5 GΩ 9 N e3 CSA; UL 94V-0 -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 15u inch SOLDER 0.094 inch 0.1 inch 3 inch 0.13 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
77311-8ARC30
Amphenol Communications Solutions
Check for Price No Obsolete 30 1 2.54 mm 1 3 A MALE BOARD GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD CONNECTOR NO e0 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.094 inch 0.1 inch 3 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
77311-8ARC30
Amphenol FCi
Check for Price No Obsolete 30 1 2.54 mm 1 3 A MALE BOARD GOLD (15) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (15) STRAIGHT BOARD CONNECTOR NO e0 Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT 0.1 inch NO LOCKING ONE RECTANGULAR SOLDER 0.094 inch 0.1 inch 3 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40