Parametric results for: 77311-885T16LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 77311885t16lf
Select parts from the table below to compare.
Compare
Compare
77311-885T16LF
Amphenol FCi
Check for Price Yes Yes Active 16 1 2.54 mm 1 3 A MALE 100 Cycles BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 1500VAC V NO 5 GΩ 9 N NO NO e3 NO CSA; UL 94V-0 -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 15u inch SOLDER 0.094 inch 0.1 inch 1.6 inch 0.335 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40
77311-885T16LF
Amphenol Communications Solutions
Check for Price Yes Active 16 1 2.54 mm 1 3 A MALE 100 Cycles BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 1500VAC V NO 5 GΩ 9 N NO NO e3 NO CSA; UL 94V-0 -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 15u inch SOLDER 0.094 inch 0.1 inch 1.6 inch 0.335 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.40