Parametric results for: 77311-846C04 under Headers and Edge Type Connectors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 77311846c04
Select parts from the table below to compare.
Compare
Compare
77311-846C04
Amphenol FCi
Check for Price No No Obsolete 4 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e0 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 15u inch SOLDER 0.094 inch 0.1 inch 0.4 inch 0.117 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
77311-846C04
Amphenol Communications Solutions
Check for Price No Obsolete 4 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO 5 GΩ NO NO e0 NO UL, CSA 94V-0 -65 °C 125 °C RECEPTACLE Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 15u inch SOLDER 0.094 inch 0.1 inch 0.4 inch 0.117 inch AMPHENOL ICC compliant EAR99 8536.69.40.40
77311-846C04LF
Amphenol FCi
Check for Price Yes Yes Active 4 1 2.54 mm 1 3 A MALE 100 Cycles BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 1500VAC V NO 5 GΩ 9 N NO NO e3 NO CSA; UL 94V-0 -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 15u inch SOLDER 0.094 inch 0.1 inch 0.4 inch 0.117 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40 ROHS COMPLIANT
77311-846C04LF
Amphenol Communications Solutions
Check for Price Yes Active 4 1 2.54 mm 1 3 A MALE 100 Cycles BOARD POLYETHYLENE GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 1500VAC V NO 5 GΩ 9 N NO NO e3 NO CSA; UL 94V-0 -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 15u inch SOLDER 0.094 inch 0.1 inch 0.4 inch 0.117 inch AMPHENOL ICC compliant EAR99 8536.69.40.40 ROHS COMPLIANT