Filter Your Search
1 - 1 of 1 results
|
77311-808KC26LF
Amphenol FCi
|
Check for Price | Yes | Active | 26 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | 9 N | e3 | CSA; UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SOLDER | 0.094 inch | 0.1 inch | 2.6 inch | 0.7 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |