Filter Your Search
1 - 3 of 3 results
|
77311-494C24LF
Amphenol FCi
|
Check for Price | Yes | Active | 24 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | e3 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.1 inch | 2.4 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||
|
77311-494C24
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 24 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | e0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.1 inch | 2.4 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
77311-494C24
Amphenol FCi
|
Check for Price | No | Obsolete | 24 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | e0 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | SOLDER | 0.094 inch | 0.1 inch | 2.4 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |