Filter Your Search
1 - 4 of 4 results
|
77311-470C21
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 21 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.094 inch | 0.1 inch | 2.1 inch | 0.138 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
77311-470C21
Amphenol FCi
|
Check for Price | No | No | Obsolete | 21 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | TIN LEAD (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | TIN LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 150u inch | SOLDER | 0.094 inch | 0.1 inch | 2.1 inch | 0.138 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||
|
77311-470C21LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 21 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | 9 N | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.1 inch | 2.1 inch | 0.138 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||
|
77311-470C21LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 21 | 1 | 2.54 mm | 1 | 3 A | MALE | 100 Cycles | BOARD | POLYETHYLENE | TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | 1500VAC V | NO | 5 GΩ | 9 N | NO | NO | e3 | NO | CSA; UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 79u inch | SOLDER | 0.094 inch | 0.1 inch | 2.1 inch | 0.138 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT |