Parametric results for: 77311-439-29LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 7731143929lf
Select parts from the table below to compare.
Compare
Compare
77311-439-29LF
Amphenol FCi
Check for Price Yes Active 29 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 2121VAC V NO 5 GΩ e3 UL 94V-0 -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 79u inch SOLDER 0.094 inch 0.1 inch 2.9 inch 0.12 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 8536.69.40.40
77311-439-29LF
Amphenol Communications Solutions
Check for Price Yes Active 29 1 2.54 mm 1 3 A MALE BOARD POLYETHYLENE MATTE TIN (79) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 2121VAC V NO 5 GΩ e3 UL 94V-0 -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 79u inch SOLDER 0.094 inch 0.1 inch 2.9 inch 0.12 inch AMPHENOL ICC compliant EAR99 8536.69.40.40