Filter Your Search
1 - 10 of 78 results
|
772-E15-113R051
NorComp
|
$1.9147 | Yes | Yes | Active | 15 | 2 | 2.74 mm | 2 | 1 MΩ | 5 A | MALE | BOARD | GLASS FILLED POLYAMIDE | 2/A | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | IP67 | NO | 15 Ω | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.496 inch | 0.254 inch | 1.541 inch | 0.189 inch | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 | NorComp | ||||||||||||
|
772-E15-203R001
NorComp
|
$3.0046 | Yes | Active | 15 | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | 2/A | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | NORCOMP INTERCONNECT DEVICES | not_compliant | EAR99 | 8536.69.40.30 | NorComp | ||||||||||||||||||||||||||||||||
|
772-E09-113R001
NorComp
|
$6.8608 | Yes | Active | 9 | 2 | 2.74 mm | 2 | 1 MΩ | 5 A | MALE | BOARD | GLASS FILLED POLYAMIDE | 1/E | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | IP67 | NO | 15 Ω | UL | 94V-0 | -55 °C | 125 °C | HOLE 0.126 | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | NO | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.496 inch | 0.254 inch | 1.213 inch | 0.189 inch | NORCOMP INTERCONNECT DEVICES | not_compliant | EAR99 | 8536.69.40.30 | NorComp | |||||||||||||
|
772-E09-113R011
NorComp
|
$7.0017 | Yes | Yes | Active | 9 | 2 | 2.74 mm | 2 | 1 MΩ | 5 A | MALE | BOARD | GLASS FILLED POLYAMIDE | 1/E | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | IP67 | NO | 15 Ω | UL | 94V-0 | -55 °C | 125 °C | HOLE 0.126 | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.496 inch | 0.254 inch | 1.213 inch | 0.189 inch | NORCOMP INTERCONNECT DEVICES | not_compliant | EAR99 | 8536.69.40.30 | NorComp | ||||||||||||
|
772-E09-113R051
NorComp
|
$7.0728 | Yes | Yes | Active | 9 | 2 | 2.74 mm | 2 | 1 MΩ | 5 A | MALE | BOARD | GLASS FILLED POLYAMIDE | 1/E | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | IP67 | NO | 15 Ω | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | NOT APPLICABLE | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | NO | #4-40 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.496 inch | 0.254 inch | 1.213 inch | 0.189 inch | NORCOMP INTERCONNECT DEVICES | not_compliant | EAR99 | 8536.69.40.30 | NorComp | |||||||||
|
772-E15-113R001
NorComp
|
$7.8955 | Yes | Active | 15 | 2 | 2.74 mm | 2 | 1 MΩ | 5 A | MALE | BOARD | GLASS FILLED POLYAMIDE | 2/A | STEEL | NOT SPECIFIED | STRAIGHT | D SUBMINIATURE CONNECTOR | IP67 | NO | 15 Ω | UL | 94V-0 | -55 °C | 125 °C | HOLE 0.126 | NOT SPECIFIED | STAGGERED | RND PIN-SKT | NO | 0.108 inch | 0.112 inch | NO | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.84 mm | FLASH inch | NICKEL | SOLDER | 0.496 inch | 0.254 inch | 1.541 inch | 0.189 inch | NORCOMP INTERCONNECT DEVICES | compliant | EAR99 | 8536.69.40.30 | NorComp | |||||||||||
|
772-E09-103R001
NorComp
|
$8.0842 | Yes | Active | 9 | 2 | 15 mΩ | 5 A | MALE | CABLE | GLASS FILLED POLYAMIDE | 1/E | STEEL | D SUBMINIATURE CONNECTOR | IP67 | NO | 1 GΩ | 20 AWG | 26 AWG | e4 | UL | 94V-0 | -55 °C | 125 °C | MACHINED | GOLD | STAGGERED | RND PIN-SKT | NO | 0.109 inch | 0.112 inch | NO | HOLE 0.12 | LOCKING | ONE | GENERAL PURPOSE | FLASH inch | NICKEL | SOLDER | 0.496 inch | 0.254 inch | 1.213 inch | 0.089 inch | NORCOMP INTERCONNECT DEVICES | not_compliant | EAR99 | 8536.69.40.30 | NorComp | ||||||||||||||
|
772-E09-213R001
NorComp
|
$8.1681 | Yes | Active | D SUBMINIATURE CONNECTOR | NORCOMP INTERCONNECT DEVICES | not_compliant | EAR99 | 8536.69.40.30 | NorComp | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
772-E09-213R051
NorComp
|
$8.4172 | Yes | Yes | Active | D SUBMINIATURE CONNECTOR | NORCOMP INTERCONNECT DEVICES | not_compliant | EAR99 | 8536.69.40.30 | NorComp | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
772-E09-213R011
NorComp
|
$8.6098 | Yes | Yes | Active | D SUBMINIATURE CONNECTOR | NORCOMP INTERCONNECT DEVICES | not_compliant | EAR99 | 8536.69.40.30 | NorComp |