Parametric results for: 7705701ra under Bus Driver/Transceivers

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
-
Manufacturer Part Number: 7705701ra
Select parts from the table below to compare.
Compare
Compare
7705701RA
Texas Instruments
$8.7251 Yes No Active 5 V 18 ns 18 ns 8 4 NO DIP 45 pF UNIDIRECTIONAL 3-STATE LS BUS DRIVER TTL ENABLE LOW 24 mA 2 TRUE 46 mA 5.5 V 4.5 V MILITARY R-GDIP-T20 Qualified e0 125 °C -55 °C MIL-STD-883 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.92 mm TEXAS INSTRUMENTS INC DIP DIP, DIP20,.3 20 not_compliant EAR99 8542.39.00.01
7705701RA
Motorola Mobility LLC
Check for Price Obsolete 5 V 35 ns 2 4 NO DIP 3-STATE LS BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 125 °C -55 °C MIL-STD-883 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL MOTOROLA INC DIP DIP, 20 unknown 8542.39.00.01
7705701RA
Lansdale Semiconductor Inc
Check for Price Active 5 V 35 ns 35 ns 2 4 NO DIP 3-STATE LS BUS DRIVER TTL ENABLE LOW 12 mA 2 TRUE 54 mA 5.5 V 4.5 V MILITARY R-GDIP-T20 Qualified 125 °C -55 °C MIL-STD-883 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL LANSDALE SEMICONDUCTOR INC DIP DIP, DIP20,.3 20 compliant 8542.39.00.01
7705701RA
Rochester Electronics LLC
Check for Price No No Active 5 V 18 ns 2 4 NO DIP 3-STATE LS BUS DRIVER TTL LG_MAX 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED MIL-STD-883 NOT SPECIFIED 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE NOT SPECIFIED THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.195 mm ROCHESTER ELECTRONICS INC DIP DIP, 20 unknown
7705701RA
Motorola Semiconductor Products
Check for Price Obsolete 5 V 35 ns 2 4 NO DIP 3-STATE LS BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 125 °C -55 °C MIL-STD-883 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL MOTOROLA INC DIP, unknown 8542.39.00.01
7705701RA
NXP Semiconductors
Check for Price Obsolete 5 V 35 ns 2 4 NO DIP 3-STATE LS BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified 125 °C -55 °C 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE DUAL NXP SEMICONDUCTORS DIP DIP, 20 unknown 8542.39.00.01