Filter Your Search
1 - 5 of 5 results
|
7704602CA
Texas Instruments
|
$7.8651 | Yes | No | Active | 5 V | 494 ns | 494 ns | 4 | 2 | NO | DIP | 50 pF | YES | 4000/14000/40000 | NAND GATE | CMOS | 1.5 mA | 120 µA | 18 V | 3 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-7704602CA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 4 | 2 | NO | DIP | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
5962-7704602CA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 4 | 2 | NO | DIP | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP | DIP, | 14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
7704602CA
Intersil Corporation
|
Check for Price | Obsolete | 380 ns | 4 | 2 | NO | DIP | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
7704602CA
Harris Semiconductor
|
Check for Price | Obsolete | 380 ns | 4 | 2 | NO | DIP | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 |