Filter Your Search
1 - 4 of 4 results
|
7703404TA
TT Electronics Resistors
|
Check for Price | Obsolete | NO | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 3 V | 1 | 47 V | 1.2 V | R-GSFM-P3 | Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | CERAMIC, GLASS-SEALED | SFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | TT ELECTRONICS PLC | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | |||||||||||||||||||
|
7703404TA
Solitron Devices Inc
|
Check for Price | No | No | Active | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 3 V | 0.04 | 3.6 % | 1 | 47 V | 1.2 V | BIPOLAR | R-GSFM-T3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 3 | CERAMIC, GLASS-SEALED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | SOLITRON DEVICES INC | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | TO-257 | 3 | ||||
|
7703404TA
Omnirel Corp
|
Check for Price | No | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 0.04 | 3.6 % | -47 V | -1.2 V | BIPOLAR | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | CERAMIC | SIP3,.1TB | NO | TIN LEAD | 2.54 mm | SINGLE | OMNIREL CORP | , SIP3,.1TB | unknown | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | |||||||||||||||
|
7703404TA
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Obsolete | NO | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 50 V | 3 V | 1 | 47 V | 1.2 V | R-GSFM-P3 | Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | CERAMIC, GLASS-SEALED | SFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | SINGLE | SEMELAB LTD | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Negative,Single Output,Standard Drop | TO-257 | 3 |