Filter Your Search
1 - 4 of 4 results
|
7702402CA
Harris Semiconductor
|
Check for Price | Obsolete | 5 V | 4 | 2 | NO | DIP | 4000/14000/40000 | AND GATE | CMOS | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | FRIT SEALED, CERDIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
7702402CA
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 4 | 2 | NO | DIP | 4000/14000/40000 | AND GATE | CMOS | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | HARRIS SEMICONDUCTOR | DIP, | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||||||||||
|
7702402CA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 375 ns | 4 | 2 | NO | DIP | 4000/14000/40000 | AND GATE | CMOS | 18 V | 3 V | MILITARY | R-GDIP-T14 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | DEFENSE LOGISTICS AGENCY | DIP-14 | unknown | ||||||||||||||||||||
|
7702402CA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 375 ns | 375 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | AND GATE | CMOS | 1.5 mA | 30 µA | 18 V | 3 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-14 | not_compliant | 8542.39.00.01 | DIP | 14 | EAR99 |