Filter Your Search
1 - 1 of 1 results
|
770103122P
CTS Corporation
|
Check for Price | Yes | Yes | Active | 1.2 kΩ | 2 % | 1.4 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | CERMET | 150 mW | 1.2 kΩ | ISOLATED | 5 | 25 °C | 1.2 kΩ | NO | 50 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 10 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.43 mm | 4.95 mm | 25.4 mm | 2.5 mm | CTS CORP | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | CTS |