Parametric results for: 770101511P under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 770101511p
Select parts from the table below to compare.
Compare
Compare
770101511P
CTS Corporation
Check for Price Yes Yes Active 510 Ω 2 % 1.4 W THROUGH HOLE MOUNT SIP 100 ppm/°C ARRAY/NETWORK RESISTOR CERMET 125 mW 510 Ω BUSSED 1 25 °C NO 100 V e1 125 °C -55 °C Rectangular 9 10 RECTANGULAR PACKAGE BULK Tin/Silver/Copper (Sn/Ag/Cu) FLAT 3.43 mm 2.54 mm 4.95 mm 25.4 mm 2.5 mm CTS CORP SIP, compliant EAR99 8533.21.00.50 CTS