Parametric results for: 76ur3220 under Film Capacitors

Filter Your Search

1 - 10 of 94 results

|
-
-
-
Manufacturer Part Number: 76ur3220
Select parts from the table below to compare.
Compare
Compare
76UR3220SE30K
KEMET Corporation
$4.2315 Yes Active 220 nF 2 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 700 V e3 110 °C -55 °C 2 Radial TRAY NO Tin (Sn) 27.5 mm WIRE 37 mm 32 mm 22 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70
R76UR32204030J
KEMET Corporation
$4.3964 Yes Yes Active 220 nF 2 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 700 V e3 110 °C -55 °C 2 RECTANGULAR PACKAGE Radial TRAY NO Tin (Sn) 27.5 mm WIRE 37 mm 32 mm 22 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 KEMET
R76UR322050H3J
KEMET Corporation
$4.4555 Active 220 nF 2 kV 8.3 A 5 % 11 mΩ 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 100CEL 700 V e3 AEC-Q200 125 °C -55 °C 2 Radial TRAY NO TIN 27.5 mm WIRE 37 mm 32 mm 22 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 KEMET
R76UR3220SE30K
KEMET Corporation
$4.6254 Yes Yes Active 220 nF 2 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 700 V e3 110 °C -55 °C 2 RECTANGULAR PACKAGE Radial TRAY NO TIN 27.5 mm WIRE 37 mm 32 mm 22 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70 KEMET
R76UR3220503K
KEMET Corporation
Check for Price Active 220 nF 2 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR R76 RATED AC VOLTAGE(V) : 700 e3 105 °C -55 °C RECTANGULAR PACKAGE BULK NO TIN WIRE KEMET ELECTRONICS CORP , compliant
76UR3220JB30K
KEMET Corporation
Check for Price Yes Active 220 nF 2 kV 10 % 10 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 700 V e3 110 °C -55 °C 2 Radial TRAY NO Tin (Sn) 27.5 mm WIRE 37 mm 32 mm 22 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70
76UR3220JE30H
KEMET Corporation
Check for Price Yes Active 220 nF 2 kV 2.5 % 2.5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 700 V e3 110 °C -55 °C 2 Radial TRAY NO TIN 27.5 mm WIRE 37 mm 32 mm 22 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70
76UR3220JE30J
KEMET Corporation
Check for Price Yes Active 220 nF 2 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 700 V e3 110 °C -55 °C 2 Radial TRAY NO TIN 27.5 mm WIRE 37 mm 32 mm 22 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70
R76UR3220SE30H
KEMET Corporation
Check for Price Yes Yes Active 220 nF 2 kV 2.5 % 2.5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 700 V 110 °C -55 °C 2 RECTANGULAR PACKAGE Radial TRAY NO 27.5 mm WIRE 37 mm 32 mm 22 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70
76UR32204030J
KEMET Corporation
Check for Price Yes Active 220 nF 2 kV 5 % 5 % THROUGH HOLE MOUNT POLYPROPYLENE FILM CAPACITOR 700 V e3 110 °C -55 °C 2 Radial TRAY NO TIN 27.5 mm WIRE 37 mm 32 mm 22 mm KEMET ELECTRONICS CORP , compliant EAR99 8532.25.00.70