Filter Your Search
1 - 2 of 2 results
|
R76QD0330CK00J
KEMET Corporation
|
Check for Price | Yes | Active | 330 pF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | Radial | TR, 14 INCH | NO | Tin (Sn) | 7.5 mm | WIRE | 8 mm | 10 mm | 3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||
|
76QD0330CK00J
KEMET Corporation
|
Check for Price | Yes | Active | 330 pF | 1 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | Radial | TR, 14 INCH | NO | Tin (Sn) | 7.5 mm | WIRE | 8 mm | 10 mm | 3 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |