Filter Your Search
1 - 2 of 2 results
Select Parts | Part Number |
---|
|
76UI0120CK40J
KEMET Corporation
|
||
|
R76UI0120CK40J
KEMET Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Capacitance |
Rated (DC) Voltage (URdc)
|
Positive Tolerance
|
Negative Tolerance
|
Mounting Feature
|
Dielectric Material |
Capacitor Type
|
Rated (AC) Voltage (URac)
|
JESD-609 Code
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Package Style
|
Packing Method
|
Surface Mount
|
Terminal Finish
|
Terminal Pitch
|
Terminal Shape
|
Height
|
Length
|
Width
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Active | 120 pF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | TIN | 15 mm | WIRE | 10 mm | 18 mm | 4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
Yes | Yes | Active | 120 pF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | Tin (Sn) | 15 mm | WIRE | 10 mm | 18 mm | 4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |
|
76UI0120CK40J
KEMET Corporation
|
Check for Price Buy | Yes | Active | 120 pF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | TIN | 15 mm | WIRE | 10 mm | 18 mm | 4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | |||
|
R76UI0120CK40J
KEMET Corporation
|
Check for Price Buy | Yes | Yes | Active | 120 pF | 2 kV | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | e3 | AEC-Q200 | 110 °C | -55 °C | 2 | Radial | TR, 20 INCH | NO | Tin (Sn) | 15 mm | WIRE | 10 mm | 18 mm | 4 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |