Parametric results for: 76STC02 under DIP Switches

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
-
Manufacturer Part Number: 76stc02
Select parts from the table below to compare.
Compare
Compare
76STC02T
Grayhill Inc
$5.2982 Yes Yes Active 150 mA 30 V 2000 Cycle(s) 2 SPDT LATCHED SLIDE DIP SWITCH TOGGLE .15A@30VDC -40 °C 85 °C THROUGH HOLE-STRAIGHT TUBE NO SOLDER 0.18 inch 9.65 mm 6.27 mm 9.7 mm 0.156 inch GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.65 Grayhill
76STC02ST
Grayhill Inc
Check for Price Yes Yes Active 150 mA 30 V 2000 Cycle(s) 2 SPDT LATCHED SLIDE DIP SWITCH .15A@30VDC e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT TUBE TOP TAPE SEALED NO Matte Tin (Sn) SOLDER 9.65 mm 6.27 mm 9.7 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.65
76STC02
Grayhill Inc
Check for Price Obsolete 150 mA 30 V 20000 Cycle(s) 0.1 mΩ SPDT VERTICAL GOLD OVER NICKEL TOGGLE SWITCH 76 TOGGLE COMMON POLES 0.15A@30VDC ON-OFF 500VAC V 1 GΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT THERMOPLASTIC BRASS GOLD OVER NICKEL BREAK-BEFORE-MAKE COPPER ALLOY THERMOPLASTIC 6 HAND NO TIN-LEAD/NICKEL COPPER ALLOY SOLDER SOLVENT 0.2 inch 9.652 mm 6.7818 mm 9.652 mm 0.136 inch GRAYHILL INC unknown EAR99 8536.50.90.65