Parametric results for: 76SD02S under DIP Switches

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
Manufacturer Part Number: 76sd02s
Select parts from the table below to compare.
Compare
Compare
76SD02ST
Grayhill Inc
$3.5822 Yes Yes Active 150 mA 30 V 2000 Cycle(s) 2 DPDT LATCHED SLIDE DIP SWITCH .15A@30VDC e3 -40 °C 85 °C THROUGH HOLE-STRAIGHT TUBE TOP TAPE SEALED NO MATTE TIN SOLDER 9.65 mm 6.78 mm 19.8 mm GRAYHILL INC ROHS COMPLIANT compliant EAR99 8536.50.90.65 Grayhill
76SD02S
Grayhill Inc
Check for Price Obsolete 150 mA 30 V 20000 Cycle(s) 0.1 mΩ DPDT VERTICAL GOLD OVER NICKEL ROCKER SWITCH ROCKER COMMON POLES; TOP TAPE SEAL 0.15A@30VDC ON-ON 500VAC V 1 GΩ -40 °C 85 °C THROUGH HOLE-STRAIGHT THERMOPLASTIC BRASS GOLD OVER NICKEL BREAK-BEFORE-MAKE COPPER ALLOY THERMOPLASTIC 8 WAVE NO TIN-LEAD/NICKEL COPPER ALLOY SOLDER SOLVENT 0.048 inch 9.652 mm 6.7818 mm 19.812 mm 0.136 inch GRAYHILL INC unknown EAR99 8536.50.90.65