Filter Your Search
1 - 1 of 1 results
|
768205131BPSP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 125 Ω | 2 % | 3 W | 2254 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 150 mW | 250 Ω | TERMINATOR | 18 | 25 °C | 250 Ω | YES | 50 V | 125 °C | -55 °C | Solid | 2 | 20 | RECTANGULAR PACKAGE | TUBE | TIN SILVER COPPER OVER NICKEL | GULL WING | 1.27 mm | 1.6 mm | 13.7 mm | 7.62 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 |