Filter Your Search
1 - 1 of 1 results
|
768201560FPTR13
CTS Corporation
|
Check for Price | Yes | Yes | Active | 56 Ω | 1 % | 2 W | 2254 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 56 Ω | BUSSED | 1 | 70 °C | 56 Ω | YES | 50 V | 125 °C | -55 °C | Rectangular | 19 | 20 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | TIN SILVER COPPER OVER NICKEL | GULL WING | 1.6 mm | 13.7 mm | 5.59 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 |