Filter Your Search
1 - 10 of 10 results
|
768163682GSP
CTS Corporation
|
Check for Price | No | Obsolete | 6.8 kΩ | 2 % | 2.3 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 768 | 300 mW | 6.8 kΩ | ISOLATED | 8 | 25 °C | 768(ISOLATED) | YES | 50 V | e0 | 125 °C | -55 °C | Solid | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 1.6 mm | 11.18 mm | 5.59 mm | CTS CORP | CHIP | compliant | EAR99 | ||||
|
768163682GPTR7
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 % | 2.3 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 300 mW | 6.8 kΩ | ISOLATED | 8 | 25 °C | YES | 50 V | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Silver/Copper - with Nickel barrier | GULL WING | CTS CORP | , 2244 | compliant | EAR99 | ||||||||||||
|
768163682GPTR13
CTS Corporation
|
Check for Price | Yes | Yes | Active | 6.8 kΩ | 2 % | 1.5 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 200 mW | 6.8 kΩ | ISOLATED | 8 | 70 °C | 6.8 kΩ | YES | 50 V | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | TIN SILVER COPPER OVER NICKEL | GULL WING | 1.6 mm | 11.18 mm | 5.59 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||||||
|
768163682GP
CTS Corporation
|
Check for Price | Yes | Yes | Active | 6.8 kΩ | 2 % | 1.5 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 200 mW | 6.8 kΩ | ISOLATED | 8 | 70 °C | 6.8 kΩ | YES | 50 V | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | Tube | TIN SILVER COPPER OVER NICKEL | GULL WING | 1.6 mm | 11.18 mm | 5.59 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | ||||||
|
768163682GTR7
CTS Corporation
|
Check for Price | No | Obsolete | 2 % | 2.3 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 300 mW | 6.8 kΩ | ISOLATED | 8 | 25 °C | YES | 50 V | e0 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) | GULL WING | CTS CORP | , 2244 | compliant | EAR99 | ||||||||||||
|
768163682GTR13
CTS Corporation
|
Check for Price | No | Obsolete | 6.8 kΩ | 2 % | 2.3 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 768 | 300 mW | 6.8 kΩ | ISOLATED | 8 | 25 °C | 768(ISOLATED) | YES | 50 V | e0 | 125 °C | -55 °C | Solid | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 1.6 mm | 11.18 mm | 5.59 mm | CTS CORP | CHIP | compliant | EAR99 | ||||
|
768163682GPTR
CTS Corporation
|
Check for Price | Yes | Yes | Active | 2 % | 2.3 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 300 mW | 6.8 kΩ | ISOLATED | 8 | 25 °C | YES | 50 V | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Silver/Copper - with Nickel barrier | GULL WING | CTS CORP | , 2244 | compliant | EAR99 | ||||||||||||
|
768163682G
CTS Corporation
|
Check for Price | No | No | Obsolete | 6.8 kΩ | 2 % | 2.3 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 768 | 300 mW | 6.8 kΩ | ISOLATED | 8 | 25 °C | 768 (16,3,G TOL ) | YES | 50 V | e0 | 125 °C | -55 °C | Solid | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH; TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.6 mm | 11.18 mm | 5.59 mm | CTS CORP | compliant | EAR99 | |||||
|
768163682GPSP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 6.8 kΩ | 2 % | 2.3 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 300 mW | 6.8 kΩ | ISOLATED | 8 | 25 °C | YES | 50 V | 125 °C | -55 °C | Solid | 1 | 16 | RECTANGULAR PACKAGE | TUBE | TIN SILVER COPPER OVER NICKEL | GULL WING | 1.27 mm | 1.6 mm | 11.18 mm | 5.59 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||
|
768163682GTR
CTS Corporation
|
Check for Price | Obsolete | 2 % | 2.3 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 300 mW | 6.8 kΩ | ISOLATED | 8 | 25 °C | YES | 50 V | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | GULL WING | CTS CORP | unknown | EAR99 |