Parametric results for: 768161332GTR under Array/Network Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 768161332gtr
Select parts from the table below to compare.
Compare
Compare
768161332GTR
CTS Corporation
Check for Price Obsolete 2 % 2.3 W 2244 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR 150 mW 3.3 kΩ BUSSED 1 25 °C YES 50 V -55 °C 15 16 RECTANGULAR PACKAGE TR, 13 INCH GULL WING CTS CORP unknown EAR99
768161332GTR7
CTS Corporation
Check for Price No Obsolete 2 % 2.3 W 2244 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR 150 mW 3.3 kΩ BUSSED 1 25 °C YES 50 V e0 125 °C -55 °C 15 16 RECTANGULAR PACKAGE TR, 7 INCH Tin/Lead (Sn/Pb) GULL WING CTS CORP compliant EAR99
768161332GTR13
CTS Corporation
Check for Price No Obsolete 3.3 kΩ 2 % 2.3 W 2244 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR 150 mW 3.3 kΩ BUSSED 1 25 °C YES 50 V e0 125 °C -55 °C Solid 15 16 RECTANGULAR PACKAGE TR, 13 INCH Tin/Lead (Sn/Pb) GULL WING 1.27 mm 1.6 mm 11.18 mm 5.59 mm CTS CORP not_compliant EAR99 CHIP