Parametric results for: 768161331GP under Array/Network Resistors

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: 768161331gp
Select parts from the table below to compare.
Compare
Compare
768161331GP
CTS Corporation
Check for Price Yes Yes Active 330 Ω 2 % 1.5 W 2244 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR 100 mW 330 Ω BUSSED 1 70 °C 330 Ω YES 50 V 125 °C -55 °C Rectangular 15 16 RECTANGULAR PACKAGE Tube TIN SILVER COPPER OVER NICKEL GULL WING 1.6 mm 11.18 mm 5.59 mm CTS CORP CHIP, ROHS COMPLIANT compliant EAR99
768161331GPTR
CTS Corporation
Check for Price Yes Yes Active 2 % 2.3 W 2244 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR 150 mW 330 Ω BUSSED 1 25 °C YES 50 V 125 °C -55 °C 15 16 RECTANGULAR PACKAGE TR, 13 INCH Tin/Silver/Copper - with Nickel barrier GULL WING CTS CORP ROHS COMPLIANT compliant EAR99
768161331GPTR7
CTS Corporation
Check for Price Yes Yes Obsolete 2 % 2.3 W 2244 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR 150 mW 330 Ω BUSSED 1 25 °C YES 50 V 125 °C -55 °C 15 16 RECTANGULAR PACKAGE TR, 7 INCH Tin/Silver/Copper - with Nickel barrier GULL WING CTS CORP , 2244 compliant EAR99
768161331GPTR13
CTS Corporation
Check for Price Yes Yes Active 330 Ω 2 % 1.5 W 2244 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR 100 mW 330 Ω BUSSED 1 70 °C 330 Ω YES 50 V 125 °C -55 °C Rectangular 15 16 RECTANGULAR PACKAGE TR, PLASTIC, 13 INCH TIN SILVER COPPER OVER NICKEL GULL WING 1.6 mm 11.18 mm 5.59 mm CTS CORP CHIP, ROHS COMPLIANT compliant EAR99
768161331GPSP
CTS Corporation
Check for Price Yes Yes Obsolete 330 Ω 2 % 2.3 W 2244 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR 150 mW 330 Ω BUSSED 1 25 °C YES 50 V 125 °C -55 °C Solid 15 16 RECTANGULAR PACKAGE TUBE TIN SILVER COPPER OVER NICKEL GULL WING 1.27 mm 1.6 mm 11.18 mm 5.59 mm CTS CORP ROHS COMPLIANT compliant EAR99