Filter Your Search
1 - 5 of 5 results
|
768161221GPSP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 220 Ω | 2 % | 2.3 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 150 mW | 220 Ω | BUSSED | 1 | 25 °C | YES | 50 V | 125 °C | -55 °C | Solid | 15 | 16 | RECTANGULAR PACKAGE | TUBE | TIN SILVER COPPER OVER NICKEL | GULL WING | 1.27 mm | 1.6 mm | 11.18 mm | 5.59 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | |||
|
768161221GPTR7
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 % | 2.3 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 150 mW | 220 Ω | BUSSED | 1 | 25 °C | YES | 50 V | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Silver/Copper - with Nickel barrier | GULL WING | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
768161221GPTR13
CTS Corporation
|
Check for Price | Yes | Yes | Active | 220 Ω | 2 % | 1.5 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 220 Ω | BUSSED | 1 | 70 °C | 220 Ω | YES | 50 V | 125 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | TIN SILVER COPPER OVER NICKEL | GULL WING | 1.6 mm | 11.18 mm | 5.59 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | |||
|
768161221GPTR
CTS Corporation
|
Check for Price | Yes | Yes | Active | 2 % | 2.3 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 150 mW | 220 Ω | BUSSED | 1 | 25 °C | YES | 50 V | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Silver/Copper - with Nickel barrier | GULL WING | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||||||
|
768161221GP
CTS Corporation
|
Check for Price | Yes | Yes | Active | 220 Ω | 2 % | 1.5 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 220 Ω | BUSSED | 1 | 70 °C | 220 Ω | YES | 50 V | 125 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | Tube | TIN SILVER COPPER OVER NICKEL | GULL WING | 1.6 mm | 11.18 mm | 5.59 mm | CTS CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 |