Parametric results for: 768143102GPTR13 under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 768143102gptr13
Select parts from the table below to compare.
Compare
Compare
768143102GPTR13
CTS Corporation
Check for Price Yes Yes Active 1 kΩ 2 % 1.3 W 2239 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR 200 mW 1 kΩ ISOLATED 7 70 °C 1 kΩ YES 50 V 125 °C -55 °C Rectangular 1 14 RECTANGULAR PACKAGE TR, PLASTIC, 13 INCH TIN SILVER COPPER OVER NICKEL GULL WING 1.6 mm 9.91 mm 5.59 mm CTS CORP CHIP, ROHS COMPLIANT compliant EAR99