Filter Your Search
1 - 10 of 96 results
|
WS128K48V-25G4WCA
White Microelectronics
|
Check for Price | Transferred | 6.2915 Mbit | 8 | 768KX8 | 3.3 V | 25 ns | SRAM MODULE | 2V DATA RETENTION DEVICE AVAILABLE (LOW ... more | 1 | 768000 | 786.432 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | S-CQFP-F116 | Not Qualified | 70 °C | 116 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | YES | FLAT | QUAD | WHITE MICROELECTRONICS | unknown | ||||||||||||||
|
WS128K48V-25G4WMA
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 6.2915 Mbit | 8 | 768KX8 | 3.3 V | 25 ns | SRAM MODULE | 2V DATA RETENTION DEVICE AVAILABLE (LOW ... more | 1 | 768000 | 786.432 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | S-CQFP-F116 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 116 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 5.1 mm | 39.6 mm | 39.6 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | 40 MM, HERMETIC SEALED, CERAMIC, QFP-116 | 3A001.A.2.C | 8542.32.00.41 | ||
|
WS128K48-20G4WIA
White Microelectronics
|
Check for Price | Transferred | 6.2915 Mbit | 8 | 768KX8 | 5 V | 20 ns | SRAM MODULE | 2V DATA RETENTION DEVICE AVAILABLE (LOW ... more | 1 | 768000 | 786.432 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQFP-F116 | Not Qualified | 85 °C | -40 °C | 116 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | YES | FLAT | QUAD | WHITE MICROELECTRONICS | unknown | 40 MM, CERAMIC, QFP-116 | ||||||||||||
|
WS128K48-25G4WCA
White Electronic Designs Corp
|
Check for Price | Obsolete | 6.2915 Mbit | 8 | 768KX8 | 5 V | 25 ns | SRAM MODULE | 2V DATA RETENTION DEVICE AVAILABLE (LOW ... more | 1 | 768000 | 786.432 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQFP-F116 | Not Qualified | 70 °C | 116 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 5.08 mm | 39.6 mm | 39.6 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | 40 MM, HERMETIC SEALED, CERAMIC, QFP-116 | ||||||||
|
WS128K48V-20G4WM
White Microelectronics
|
Check for Price | Transferred | 6.2915 Mbit | 8 | 768KX8 | 3.3 V | 20 ns | SRAM MODULE | 2V DATA RETENTION DEVICE AVAILABLE (LOW ... more | 1 | 768000 | 786.432 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | MILITARY | S-CQMA-F116 | Not Qualified | 125 °C | -55 °C | 116 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | FLAT | QUAD | WHITE MICROELECTRONICS | unknown | 3A001.A.2.C | 8542.32.00.41 | |||||||||||
|
WS128K48-17G4WC
White Electronic Designs Corp
|
Check for Price | Obsolete | 6.2915 Mbit | 8 | 768KX8 | 5 V | 17 ns | SRAM MODULE | 2V DATA RETENTION DEVICE AVAILABLE (LOW ... more | 1 | 768000 | 786.432 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQFP-F116 | Not Qualified | 70 °C | 116 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 5.08 mm | 39.6 mm | 39.6 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | 40 MM, HERMETIC SEALED, CERAMIC, QFP-116 | ||||||||
|
WS128K48-35G4WCA
White Electronic Designs Corp
|
Check for Price | Obsolete | 6.2915 Mbit | 8 | 768KX8 | 5 V | 35 ns | SRAM MODULE | 2V DATA RETENTION DEVICE AVAILABLE (LOW ... more | 1 | 768000 | 786.432 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQFP-F116 | Not Qualified | 70 °C | 116 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 5.08 mm | 39.6 mm | 39.6 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | 40 MM, HERMETIC SEALED, CERAMIC, QFP-116 | ||||||||
|
WS128K48-25G4WC
White Microelectronics
|
Check for Price | Transferred | 6.2915 Mbit | 8 | 768KX8 | 5 V | 25 ns | SRAM MODULE | 2V DATA RETENTION DEVICE AVAILABLE (LOW ... more | 1 | 768000 | 786.432 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | S-CQFP-F116 | Not Qualified | 70 °C | 116 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | YES | FLAT | QUAD | WHITE MICROELECTRONICS | unknown | 40 MM, CERAMIC, QFP-116 | |||||||||||||
|
WS128K48-20G4WMA
White Microelectronics
|
Check for Price | Transferred | 6.2915 Mbit | 8 | 768KX8 | 5 V | 20 ns | SRAM MODULE | 2V DATA RETENTION DEVICE AVAILABLE (LOW ... more | 1 | 768000 | 786.432 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQFP-F116 | Not Qualified | 125 °C | -55 °C | 116 | CERAMIC, METAL-SEALED COFIRED | SQUARE | FLATPACK | YES | FLAT | QUAD | WHITE MICROELECTRONICS | unknown | 40 MM, CERAMIC, QFP-116 | 3A001.A.2.C | 8542.32.00.41 | ||||||||||
|
WS128K48-20G4WIA
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 6.2915 Mbit | 8 | 768KX8 | 5 V | 20 ns | SRAM MODULE | 2V DATA RETENTION DEVICE AVAILABLE (LOW ... more | 1 | 768000 | 786.432 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | S-CQFP-F116 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 116 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | FLAT | 1.27 mm | QUAD | 5.08 mm | 39.6 mm | 39.6 mm | WHITE ELECTRONIC DESIGNS CORP | unknown | 40 MM, HERMETIC SEALED, CERAMIC, QFP-116 |