Filter Your Search
1 - 10 of 561 results
|
1-647676-1
TE Connectivity
|
$0.9670 | Yes | Yes | Active | 11 | 1 | 3.96 mm | 20 mΩ | 7.5 A | MALE | 50 Cycles | BOARD | POLYAMIDE66 | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | 9.7856 N | 500 MΩ | 7.5A | 1 | 1.668 N | NO | NO | NO | UL | 94V-0 | -25 °C | 105 °C | PLUG | S0P11 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | WHITE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 80u inch | SOLDER | 0.605 inch | 0.37 inch | 1.715 inch | 0.146 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||
|
1-647676-1
TE Connectivity
|
$0.9670 | Yes | Active | 11 | 1 | 3.96 mm | 20 mΩ | 7.5 A | MALE | 50 Cycles | BOARD | POLYAMIDE66 | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE | NO | 9.7856 N | 500 MΩ | 7.5A | 1 | 1.668 N | NO | NO | NO | UL | 94V-0 | -25 °C | 105 °C | PLUG | S0P11 | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | YES | WHITE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | 80u inch | SOLDER | 0.605 inch | 0.37 inch | 1.715 inch | 0.146 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||
|
76761-9001
Molex
|
$16.5706 | Yes | Obsolete | 60 | 6 | 2.0066 mm | 6 | 10 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 85 °C | TIN | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.079 inch | 0.089 inch | NO | LOCKING | ONE | RECTANGULAR | 2.2606 mm | 30u inch | PRESS FIT | 0.681 inch | 0.484 inch | 1.063 inch | MOLEX LLC | unknown | Molex | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
76761-8501
Molex
|
$30.0698 | Yes | Obsolete | 150 | 6 | 2.0066 mm | 6 | 10 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 85 °C | TIN | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.079 inch | 0.089 inch | NO | LOCKING | ONE | RECTANGULAR | 2.2606 mm | 30u inch | PRESS FIT | 0.681 inch | 0.484 inch | 2.244 inch | MOLEX LLC | unknown | Molex | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||
|
RM422-276-761-9800
AirBorn Inc
|
$216.1069 | Yes | Yes | Active | 276 | 4 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | AirBorn | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
RM422-276-761-9601
AirBorn Inc
|
$216.1069 | Yes | Yes | Active | 276 | 4 | 1.91 mm | 3 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | RECEPTACLE | GOLD | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | AIRBORN INC | compliant | AirBorn | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
76761-7527
Molex
|
Check for Price | Active | 150 | 6 | 2.0066 mm | 6 | 10 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 85 °C | TIN | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.079 inch | 0.089 inch | NO | LOCKING | ONE | RECTANGULAR | 2.2606 mm | 30u inch | PRESS FIT | 0.681 inch | 0.484 inch | 2.244 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
76761-1034
Molex
|
Check for Price | Active | 60 | 6 | 2.0066 mm | 6 | 10 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 85 °C | TIN | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.079 inch | 0.089 inch | NO | LOCKING | ONE | RECTANGULAR | 2.2606 mm | 30u inch | PRESS FIT | 0.681 inch | 0.484 inch | 1.063 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
76761-6087
Molex
|
Check for Price | Active | 60 | 6 | 2.0066 mm | 6 | 10 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 85 °C | TIN | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.079 inch | 0.089 inch | NO | LOCKING | ONE | RECTANGULAR | 2.2606 mm | 30u inch | PRESS FIT | 0.681 inch | 0.484 inch | 1.063 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
76761-2563
Molex
|
Check for Price | Active | 150 | 6 | 2.0066 mm | 6 | 10 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 10 GΩ | POLARIZED HOUSING | UL | -55 °C | 85 °C | TIN | COPPER ALLOY | RECTANGULAR | BLADE PIN-SKT | BLACK | 0.079 inch | 0.089 inch | NO | LOCKING | ONE | RECTANGULAR | 2.2606 mm | 30u inch | PRESS FIT | 0.681 inch | 0.484 inch | 2.244 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 |