Filter Your Search
1 - 2 of 2 results
|
76745-8DB-40LF
Amphenol Communications Solutions
|
$5.9878 | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | HIGH TEMPERATURE THERMOPLASTIC | GOLD (15) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.335 inch | 2 inch | 0.502 inch | AMPHENOL ICC | LEAD FREE | 40 | compliant | EAR99 | 8536.69.40.40 | |||
|
76745-8DB-40LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 40 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | HIGH TEMPERATURE THERMOPLASTIC | GOLD (15) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 15u inch | SOLDER | 0.19 inch | 0.335 inch | 2 inch | 0.502 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |