Parametric results for: 76745-125-38LF under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 7674512538lf
Select parts from the table below to compare.
Compare
Compare
76745-125-38LF
Amphenol FCi
Check for Price Yes Active 38 2 2.54 mm 2 3 A MALE BOARD HIGH TEMPERATURE THERMOPLASTIC GOLD (30) OVER NICKEL (50)/GOLD FLASH OVER PALLADIUM NICKEL (30) STRAIGHT BOARD STACKING CONNECTOR NO 5 GΩ e3 UL 94V-0 -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.19 inch 0.45 inch 1.9 inch 0.388 inch FCI unknown EAR99 8536.69.40.40