Filter Your Search
1 - 2 of 2 results
|
767163161GP
CTS Corporation
|
Check for Price | Yes | Yes | Active | 160 Ω | 2 % | 1.5 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 200 mW | 160 Ω | ISOLATED | 8 | 70 °C | 160 Ω | YES | 50 V | 125 °C | -55 °C | Rectangular | 1 | 16 | Tube | TIN SILVER COPPER OVER NICKEL | GULL WING | 2.16 mm | 11.18 mm | 5.59 mm | CTS CORP | CHIP | compliant | ||
|
767163161GPTR13
CTS Corporation
|
Check for Price | Yes | Yes | Active | 160 Ω | 2 % | 1.5 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 200 mW | 160 Ω | ISOLATED | 8 | 70 °C | 160 Ω | YES | 50 V | 125 °C | -55 °C | Rectangular | 1 | 16 | TR, PLASTIC, 13 INCH | TIN SILVER COPPER OVER NICKEL | GULL WING | 2.16 mm | 11.18 mm | 5.59 mm | CTS CORP | CHIP | compliant |