Filter Your Search
1 - 3 of 3 results
|
767161473GTR
CTS Corporation
|
Check for Price | Obsolete | 47 kΩ | 2 % | 2.3 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 150 mW | 47 kΩ | BUSSED | 1 | 25 °C | YES | 50 V | 125 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | GULL WING | 2.16 mm | 11.8 mm | 5.59 mm | CTS CORP | unknown | EAR99 | ||||||||
|
767161473GTR7
CTS Corporation
|
Check for Price | No | Obsolete | 2 % | 2.3 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 150 mW | 47 kΩ | BUSSED | 1 | 25 °C | YES | 50 V | e0 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Lead (Sn/Pb) | GULL WING | CTS CORP | unknown | EAR99 | |||||||||||
|
767161473GTR13
CTS Corporation
|
Check for Price | No | Obsolete | 47 kΩ | 2 % | 2.3 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 767 | 150 mW | 47 kΩ | BUSSED | 1 | 25 °C | 767(BUSSED) | YES | 50 V | e0 | 125 °C | -55 °C | Solid | 15 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 2.16 mm | 11.18 mm | 5.59 mm | CTS CORP | not_compliant | EAR99 |