Filter Your Search
1 - 1 of 1 results
|
767161270GPTR13
CTS Corporation
|
Check for Price | Yes | Yes | Active | 27 Ω | 2 % | 1.5 W | 2244 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 27 Ω | BUSSED | 1 | 70 °C | 27 Ω | YES | 50 V | 125 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | TIN SILVER COPPER OVER NICKEL | GULL WING | 2.16 mm | 11.18 mm | 5.59 mm | CTS CORP | DSOP, ROHS COMPLIANT | compliant | EAR99 |