Filter Your Search
1 - 1 of 1 results
|
767161222GPSP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.2 kΩ | 2 % | 2.3 W | 2244 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 150 mW | 2.2 kΩ | BUSSED | 1 | 25 °C | YES | 50 V | 125 °C | -55 °C | Solid | 15 | 16 | RECTANGULAR PACKAGE | TUBE | TIN SILVER COPPER OVER NICKEL | GULL WING | 1.27 mm | 2.16 mm | 11.18 mm | 5.59 mm | CTS CORP | DSOP, ROHS COMPLIANT | compliant | EAR99 |