Filter Your Search
1 - 1 of 1 results
|
767145400APSP
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 40 Ω | 2 % | 2.3 W | 2239 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 150 mW | 43 Ω | TERMINATOR | 12 | 25 °C | 620 Ω | YES | 50 V | e2 | 125 °C | -55 °C | Solid | 2 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | 2.16 mm | 9.91 mm | 5.59 mm | CTS CORP | DSOP, ROHS COMPLIANT | compliant | EAR99 |