Filter Your Search
1 - 4 of 4 results
|
767145152AG
CTS Corporation
|
Check for Price | Obsolete | 2 % | 2 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 150 mW | 2.2 kΩ | TERMINATOR | 12 | 25 °C | 4.4 kΩ | YES | 50 V | e0 | 125 °C | -55 °C | 2 | 14 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | GULL WING | CTS CORP | , 2239 | unknown | EAR99 | ||||||||||
|
767145152AGPSP
CTS Corporation
|
Check for Price | Obsolete | 1.467 kΩ | 5 % | 150 mW | 3922 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 50 V | 125 °C | -55 °C | Solid | 14 | 1.27 mm | 2.16 mm | 9.91 mm | 5.59 mm | CTS CORP | compliant | EAR99 | ||||||||||||||||||
|
767145152AGPTR13
CTS Corporation
|
Check for Price | Active | 1.467 kΩ | 5 % | 150 mW | 3922 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 50 V | 125 °C | -55 °C | Solid | 14 | TR, 13 Inch | 1.27 mm | 2.16 mm | 9.91 mm | 5.59 mm | CTS CORP | compliant | EAR99 | |||||||||||||||||
|
767145152AGP
CTS Corporation
|
Check for Price | Yes | Active | 2 % | 2 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | DUAL TERMINATOR | 150 mW | 2.2 kΩ | TERMINATOR | 12 | 25 °C | 4.4 kΩ | YES | 50 V | 125 °C | -55 °C | 2 | 14 | RECTANGULAR PACKAGE | TIN SILVER COPPER OVER NICKEL | GULL WING | CTS CORP | ROHS COMPLIANT | compliant | EAR99 |