Parametric results for: 767143181GPTR13 under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 767143181gptr13
Select parts from the table below to compare.
Compare
Compare
767143181GPTR13
CTS Corporation
Check for Price Buy Yes Yes Active 180 Ω 2 % 1.3 W 2239 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR 200 mW 180 Ω ISOLATED 7 70 °C 180 Ω YES 50 V 125 °C -55 °C Rectangular 1 14 RECTANGULAR PACKAGE TR, PLASTIC, 13 INCH TIN SILVER COPPER OVER NICKEL GULL WING 2.16 mm 9.91 mm 5.59 mm CTS CORP DSOP, ROHS COMPLIANT compliant EAR99