Filter Your Search
1 - 1 of 1 results
|
767141473GSP
CTS Corporation
|
Check for Price | No | Obsolete | 47 kΩ | 2 % | 2 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 767 | 150 mW | 47 kΩ | BUSSED | 1 | 25 °C | 767(BUSSED) | YES | 50 V | e0 | 125 °C | -55 °C | Solid | 13 | 14 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | 2.16 mm | 9.91 mm | 5.59 mm | CTS CORP | compliant | EAR99 |