Filter Your Search
1 - 5 of 5 results
|
767141203GSP
CTS Corporation
|
Check for Price | Obsolete | 2 % | 2 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 150 mW | 20 kΩ | BUSSED | 1 | 25 °C | YES | 50 V | -55 °C | 13 | 14 | RECTANGULAR PACKAGE | TUBE | GULL WING | CTS CORP | unknown | EAR99 | |||||||||||||||
|
767141203GPTR7
CTS Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 % | 2 W | SURFACE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 767 | 150 mW | 20 kΩ | BUSSED | 1 | 25 °C | YES | 50 V | e2 | 125 °C | -55 °C | 13 | 14 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Silver (Sn/Ag) | GULL WING | CTS CORP | unknown | EAR99 | CHIP, ROHS COMPLIANT | ||||||||||
|
767141203GP
CTS Corporation
|
Check for Price | Yes | Active | 20 kΩ | 2 % | 1.3 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 20 kΩ | BUSSED | 1 | 70 °C | 20 kΩ | YES | 50 V | 125 °C | -55 °C | Rectangular | 13 | 14 | RECTANGULAR PACKAGE | Tube | TIN SILVER COPPER OVER NICKEL | GULL WING | 2.16 mm | 9.91 mm | 5.59 mm | CTS CORP | compliant | EAR99 | ||||||
|
767141203GPTR13
CTS Corporation
|
Check for Price | Yes | Yes | Active | 20 kΩ | 2 % | 1.3 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 100 mW | 20 kΩ | BUSSED | 1 | 70 °C | 20 kΩ | YES | 50 V | 125 °C | -55 °C | Rectangular | 13 | 14 | RECTANGULAR PACKAGE | TR, PLASTIC, 13 INCH | TIN SILVER COPPER OVER NICKEL | GULL WING | 2.16 mm | 9.91 mm | 5.59 mm | CTS CORP | compliant | EAR99 | |||||
|
767141203GTR
CTS Corporation
|
Check for Price | Obsolete | 2 % | 2 W | 2239 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 150 mW | 20 kΩ | BUSSED | 1 | 25 °C | YES | 50 V | -55 °C | 13 | 14 | RECTANGULAR PACKAGE | TR, 13 INCH | GULL WING | CTS CORP | unknown | EAR99 |