Filter Your Search
1 - 1 of 1 results
|
766167154FPTR7
CTS Corporation
|
Check for Price | Yes | Yes | Active | 150 kΩ | 1 % | 1.8 W | 1539 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 120 mW | 150 kΩ | R-2R LADDER | 1 | 25 °C | YES | 50 V | e1 | 125 °C | -55 °C | Rectangular | 7 | 16 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.55 mm | 9.9 mm | 3.9 mm | CTS CORP | SMT, 1539 | compliant | EAR99 | 8533.21.00.20 |