Filter Your Search
1 - 7 of 7 results
|
766163120JPTR7
CTS Corporation
|
Check for Price | Yes | Yes | Active | 12 Ω | 5 % | 1.8 W | 1539 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 240 mW | 12 Ω | ISOLATED | 16 | 25 °C | YES | 50 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 7 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.55 mm | 9.9 mm | 3.9 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||
|
766163120JTR7
CTS Corporation
|
Check for Price | No | Obsolete | 12 Ω | 5 % | 240 mW | 3915 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 50 V | e0 | 125 °C | -55 °C | Solid | 16 | TR | Tin/Lead (Sn/Pb) | 1.27 mm | 1.55 mm | 9.9 mm | 3.9 mm | CTS CORP | compliant | EAR99 | ||||||||||||||||
|
766163120JSP
CTS Corporation
|
Check for Price | No | Active | 12 Ω | 5 % | 240 mW | 3915 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 50 V | e0 | 125 °C | -55 °C | Solid | 16 | Tube | Tin/Lead (Sn/Pb) | 1.27 mm | 1.55 mm | 9.9 mm | 3.9 mm | CTS CORP | compliant | EAR99 | ||||||||||||||||
|
766163120J
CTS Corporation
|
Check for Price | No | Obsolete | 12 Ω | 5 % | 240 mW | 3915 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 50 V | e0 | 125 °C | -55 °C | Solid | 16 | TR | Tin/Lead (Sn/Pb) | 800 µm | 1.27 mm | 1.55 mm | 9.9 mm | 3.9 mm | CTS CORP | not_compliant | ||||||||||||||||
|
766163120JP
CTS Corporation
|
Check for Price | Yes | Active | 12 Ω | 5 % | 240 mW | 3915 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e1 | 125 °C | -55 °C | Rectangular | 16 | RECTANGULAR PACKAGE | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | 1.55 mm | 9.9 mm | 3.9 mm | CTS CORP | compliant | EAR99 | |||||||||||||||
|
766163120JPSP
CTS Corporation
|
Check for Price | Yes | Yes | Active | 12 Ω | 5 % | 1.8 W | 1539 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | 240 mW | 12 Ω | ISOLATED | 16 | 25 °C | YES | 50 V | e1 | 125 °C | -55 °C | Solid | 1 | 16 | RECTANGULAR PACKAGE | TUBE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.27 mm | 1.55 mm | 9.9 mm | 3.9 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | |||||
|
766163120JPTR13
CTS Corporation
|
Check for Price | Yes | Yes | Active | 12 Ω | 5 % | 1.8 W | 1539 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 240 mW | 12 Ω | ISOLATED | 16 | 25 °C | YES | 50 V | e1 | 125 °C | -55 °C | Rectangular | 1 | 16 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.55 mm | 9.9 mm | 3.9 mm | CTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 |