Filter Your Search
1 - 1 of 1 results
|
766161103GPTR7
CTS Corporation
|
$1.3756 | Yes | Yes | Active | 10 kΩ | 2 % | 1.2 W | 1539 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | 80 mW | 10 kΩ | BUSSED | 1 | 70 °C | 10 kΩ | YES | 50 V | e1 | 125 °C | -55 °C | Rectangular | 15 | 16 | RECTANGULAR PACKAGE | TR, Plastic, 7 Inch | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 1.55 mm | 9.9 mm | 3.9 mm | CTS CORP | CHIP | compliant | EAR99 | CTS |