Parametric results for: 766143333GPTR7 under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 766143333gptr7
Select parts from the table below to compare.
Compare
Compare
766143333GPTR7
CTS Corporation
Check for Price Yes Yes Active 33 kΩ 2 % 1 W 1534 SURFACE MOUNT SMT 100 ppm/°C ARRAY/NETWORK RESISTOR 160 mW 33 kΩ ISOLATED 7 70 °C 33 kΩ YES 50 V 125 °C -55 °C Rectangular 1 14 RECTANGULAR PACKAGE TR, Plastic, 7 Inch TIN SILVER COPPER OVER NICKEL GULL WING 1.55 mm 8.65 mm 3.9 mm CTS CORP ROHS COMPLIANT compliant EAR99 8533.21.00.20