Filter Your Search
1 - 10 of 59 results
Select Parts | Part Number |
---|
|
764762-1
TE Connectivity
|
||
|
7647ADBX601U732U1202-U1022
APEM Inc
|
||
|
7647ADBX601UL-CSAU702U1210-U1022
APEM Inc
|
||
|
764731301100005-0200
Franz Binder GmbH & Co
|
||
|
7647CDBUL-CSAU732U1202-U1022
APEM Inc
|
||
|
7647ABX601U702U1210-U1022
APEM Inc
|
||
|
7647AU732U1202-U1022
APEM Inc
|
||
|
7647ADX601UL-CSAU732U1202-U1022
APEM Inc
|
||
|
764732301100008-0200
Franz Binder GmbH & Co
|
||
|
7647CDX601U732U1202-U1022
APEM Inc
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Contact Current(DC)-Max
|
Contact Voltage(DC)-Max
|
Electrical Life |
Switch Function
|
Switch Action
|
Switch Type
|
Actuator Type
|
Additional Feature
|
Contact (AC) Max Rating R Load
|
Contact (DC) Max Rating R Load
|
Contact Current(AC)-Max
|
Contact Voltage(AC)-Max
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Insulator Material
|
Packing Method
|
Sealing
|
Surface Mount
|
Termination Type
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Ihs Manufacturer
|
Reach Compliance Code
|
Connector Type
|
Contact Gender
|
DIN Conformance
|
Empty Shell
|
Filter Feature
|
IEC Conformance
|
MIL Conformance
|
Mixed Contacts
|
Mounting Type
|
Option
|
Total Number of Contacts
|
UL Flammability Code
|
ECCN Code
|
HTS Code
|
Contact Finish Mating
|
Contact Material
|
Active | MATE-N-LOK, POLARIZATION AVAILABLE | POLYAMIDE | TE CONNECTIVITY LTD | unknown | COMBINATION LINE CONNECTOR | HERMAPHRODITIC | NO | NO | NO | NO | NO | NO | PANEL | GENERAL PURPOSE | 12 | 94V-0 | ||||||||||||||||||||||||||||
Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | SMALL ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | PANEL MOUNT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12 inch | 16.5 mm | 19.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||
Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | BROAD PADDLE TYPE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | PANEL MOUNT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12 inch | 16.5 mm | 19.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||
Yes | Active | FRANZ BINDER GMBH & CO | compliant | CIRCULAR CONNECTOR | EAR99 | 8536.69.40.20 | NOT SPECIFIED | NOT SPECIFIED | ||||||||||||||||||||||||||||||||||||
Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | SMALL ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -40 °C | 85 °C | PANEL MOUNT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12 inch | 16.5 mm | 19.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||
Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | BROAD PADDLE TYPE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | PANEL MOUNT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12 inch | 16.5 mm | 19.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||
Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | SMALL ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | PANEL MOUNT | BULK | NO | SOLDER | 12 inch | 16.5 mm | 19.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||
Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | SMALL ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | PANEL MOUNT | BULK | NO | SOLDER | 12 inch | 16.5 mm | 19.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||
Active | FRANZ BINDER GMBH & CO | compliant | CIRCULAR CONNECTOR | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||||||||||||||||||
Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | SMALL ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -40 °C | 85 °C | PANEL MOUNT | BULK | NO | SOLDER | 12 inch | 16.5 mm | 19.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |
|
764762-1
TE Connectivity
|
Check for Price Buy | Active | MATE-N-LOK, POLARIZATION AVAILABLE | POLYAMIDE | TE CONNECTIVITY LTD | unknown | COMBINATION LINE CONNECTOR | HERMAPHRODITIC | NO | NO | NO | NO | NO | NO | PANEL | GENERAL PURPOSE | 12 | 94V-0 | |||||||||||||||||||||||||||||
|
7647ADBX601U732U1202-U1022
APEM Inc
|
Check for Price Buy | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | SMALL ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | PANEL MOUNT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12 inch | 16.5 mm | 19.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||
|
7647ADBX601UL-CSAU702U1210-U1022
APEM Inc
|
Check for Price Buy | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | BROAD PADDLE TYPE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | PANEL MOUNT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12 inch | 16.5 mm | 19.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||
|
764731301100005-0200
Franz Binder GmbH & Co
|
Check for Price Buy | Yes | Active | FRANZ BINDER GMBH & CO | compliant | CIRCULAR CONNECTOR | EAR99 | 8536.69.40.20 | NOT SPECIFIED | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||
|
7647CDBUL-CSAU732U1202-U1022
APEM Inc
|
Check for Price Buy | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | SMALL ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -40 °C | 85 °C | PANEL MOUNT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12 inch | 16.5 mm | 19.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||
|
7647ABX601U702U1210-U1022
APEM Inc
|
Check for Price Buy | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | BROAD PADDLE TYPE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | PANEL MOUNT | BULK | EPOXY TERMINAL SEALED | NO | SOLDER | 12 inch | 16.5 mm | 19.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||
|
7647AU732U1202-U1022
APEM Inc
|
Check for Price Buy | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | SMALL ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | PANEL MOUNT | BULK | NO | SOLDER | 12 inch | 16.5 mm | 19.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||
|
7647ADX601UL-CSAU732U1202-U1022
APEM Inc
|
Check for Price Buy | Yes | Yes | Active | 4 A | 30 V | 50000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | SMALL ROCKER | 6A@125VAC | 4A@30VDC | 6 A | 125 V | -40 °C | 85 °C | PANEL MOUNT | BULK | NO | SOLDER | 12 inch | 16.5 mm | 19.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||
|
764732301100008-0200
Franz Binder GmbH & Co
|
Check for Price Buy | Active | FRANZ BINDER GMBH & CO | compliant | CIRCULAR CONNECTOR | EAR99 | 8536.69.40.20 | ||||||||||||||||||||||||||||||||||||||||
|
7647CDX601U732U1202-U1022
APEM Inc
|
Check for Price Buy | Yes | Yes | Active | 20 mA | 20 V | 50000 Cycle(s) | DPDT | MOMENTARY | ROCKER SWITCH | SMALL ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -40 °C | 85 °C | PANEL MOUNT | BULK | NO | SOLDER | 12 inch | 16.5 mm | 19.5 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |