Filter Your Search
1 - 2 of 2 results
|
76385-410LF
Amphenol Communications Solutions
|
$0.4596 Buy | Yes | Active | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 100 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.28 inch | 0.368 inch | 0.961 inch | 0.134 inch | AMPHENOL ICC | ROHS COMPLIANT | 20 | compliant | EAR99 | 8536.69.40.40 | Amphenol Communications Solutions | |||
|
76385-410LF
Amphenol FCi
|
$1.3469 Buy | Yes | Yes | Active | 20 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | 100 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 79u inch | SOLDER | 0.28 inch | 0.368 inch | 0.961 inch | 0.134 inch | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |