Parametric results for: 76385-303LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 76385303lf
Select parts from the table below to compare.
Compare
Compare
76385-303LF
Amphenol FCi
$0.6543 Yes Yes Active 6 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYETHYLENE GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR SHROUDED NO 100 GΩ POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -40 °C 125 °C RECEPTACLE MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.28 inch 0.368 inch 0.261 inch 0.134 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40
76385-303LF
Amphenol Communications Solutions
$0.7104 Yes Active 6 2 2.54 mm 2 3 A MALE BOARD GLASS FILLED POLYETHYLENE GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR SHROUDED NO 100 GΩ POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -40 °C 125 °C RECEPTACLE MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm 30u inch SOLDER 0.28 inch 0.368 inch 0.261 inch 0.134 inch AMPHENOL ICC ROHS COMPLIANT compliant EAR99 8536.69.40.40 6 Amphenol Communications Solutions