Filter Your Search
1 - 2 of 2 results
|
76384-407LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 7 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT & TUBE PKG. | NO | 100 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 79u inch | SOLDER | 0.368 inch | 0.661 inch | 0.134 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||
|
76384-407LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 7 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | MATTE TIN (79) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT & TUBE PKG. | NO | 100 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -40 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 79u inch | SOLDER | 0.368 inch | 0.661 inch | 0.134 inch | AMPHENOL ICC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 7 |