Parametric results for: 76384-302LF under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 76384302lf
Select parts from the table below to compare.
Compare
Compare
76384-302LF
Amphenol Communications Solutions
$0.2856 Yes Active 2 1 2.54 mm 1 3 A MALE BOARD GLASS FILLED POLYETHYLENE GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR ROHS COMPLIANT & BAGE PKG. NO 100 GΩ POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -40 °C 125 °C RECEPTACLE MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.368 inch 0.161 inch 0.134 inch AMPHENOL ICC ROHS COMPLIANT 2 compliant EAR99 8536.69.40.40
76384-302LF
Amphenol FCi
$0.3426 Yes Yes Active 2 1 2.54 mm 1 3 A MALE BOARD GLASS FILLED POLYETHYLENE GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR ROHS COMPLIANT & BAGE PKG. NO 100 GΩ POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -40 °C 125 °C RECEPTACLE MATTE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SOLDER 0.368 inch 0.161 inch 0.134 inch AMPHENOL FCI ASIA PTE LTD ROHS COMPLIANT compliant EAR99 8536.69.40.40